MP05310 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Golledge Electronics Ltd
In Stock: 242
Unit Price: 2,51000 €
Datasheet

Parametric Equivalent


Akoustis- RFMi
In Stock: 0
Unit Price: 0,85400 €
Datasheet

Parametric Equivalent


TST
In Stock: 0
Unit Price: 8,58895 €
Datasheet
869MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP05310

DigiKey Part Number
4635-MP05310CT-ND
Manufacturer
Manufacturer Product Number
MP05310
Description
FILTER SAW 869MHZ 6-SMD
Customer Reference
Detailed Description
869MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
Golledge Electronics Ltd
Applications
General Purpose
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency - Center
869MHz
Height (Max)
0.055" (1.40mm)
Bandwidth
2MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Insertion Loss
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP09815Golledge Electronics Ltd2425254-MP09815CT-ND2,51000 €Parametric Equivalent
SF2415E-1Akoustis- RFMi05171-SF2415E-1TR-ND0,85400 €Parametric Equivalent
TA1404ATST04606-TA1404ATR-ND8,58895 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.