



TS03 | |
|---|---|
DigiKey Part Number | 5737-TS03-ND |
Manufacturer | |
Manufacturer Product Number | TS03 |
Description | 110V AC / 24V AC/DC, ON-DELAY, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.3 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Voltage - Supply | 110VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,27000 € | 25,27 € |
| 10 | 22,50400 € | 225,04 € |
| 25 | 21,48800 € | 537,20 € |
| 50 | 20,75000 € | 1.037,50 € |
| 100 | 20,03700 € | 2.003,70 € |
| 250 | 19,13112 € | 4.782,78 € |
| Unit Price without VAT: | 25,27000 € |
|---|---|
| Unit Price with VAT: | 30,07130 € |





