



APM-VOLT-ANO | |
|---|---|
DigiKey Part Number | 5737-APM-VOLT-ANO-ND |
Manufacturer | |
Manufacturer Product Number | APM-VOLT-ANO |
Description | VOLTMETER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Tri Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.472" (12.00mm) |
Manufacturer Trumeter | Output Type Analog (2), Digital (2) |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Box | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Voltmeter | Termination Style Screw Terminal |
Measuring Type Voltage | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 600VAC/DC | Operating Temperature -10°C ~ 60°C |
Display Type LCD - Tri Color Characters, Backlight | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,77000 € | 147,77 € |
| 10 | 127,94400 € | 1.279,44 € |
| 25 | 122,65320 € | 3.066,33 € |
| 50 | 119,36420 € | 5.968,21 € |
| Unit Price without VAT: | 147,77000 € |
|---|---|
| Unit Price with VAT: | 175,84630 € |



