
MFM376-C-D-CE-CL05-PLUS | |
|---|---|
DigiKey Part Number | 4106-MFM376-C-D-CE-CL05-PLUS-ND |
Manufacturer | |
Manufacturer Product Number | MFM376-C-D-CE-CL05-PLUS |
Description | MULTI METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 1 ~ 5A, 11 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4, 4, 4 | |
Display Characters - Height | 0.490" (12.45mm) | |
Output Type | Solid State (2) | |
Voltage - Supply | 40 ~ 300VAC/DC | |
Panel Cutout Dimensions | Square - 90.50mm x 90.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,02000 € | 107,02 € |
| 10 | 93,01400 € | 930,14 € |
| 25 | 87,87600 € | 2.196,90 € |
| 50 | 84,15100 € | 4.207,55 € |
| 100 | 80,56520 € | 8.056,52 € |
| Unit Price without VAT: | 107,02000 € |
|---|---|
| Unit Price with VAT: | 127,35380 € |







