Electronics Pliers Round Nose Smooth 6.40" (162.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Round Nose Smooth 6.40" (162.6mm)
P731
P731
Han-Eco®B Rear Mount

P731

DigiKey Part Number
6301-P731-ND
Manufacturer
Manufacturer Product Number
P731
Description
PLIER, ROUND NOSE-LONG JAW LONG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Round Nose Smooth 6.40" (162.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Tool Type
Electronics
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic
Length
6.40" (162.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,07000 €68,07 €
563,09400 €315,47 €
1061,06600 €610,66 €
2558,48520 €1.462,13 €
Manufacturers Standard Package
Unit Price without VAT:68,07000 €
Unit Price with VAT:81,00330 €