Standard Pliers Long Nose Smooth 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard Pliers Long Nose Smooth 6.50" (165.1mm)
Han-Eco®B Rear Mount

P711

DigiKey Part Number
6301-P711-ND
Manufacturer
Manufacturer Product Number
P711
Description
CHAIN NOSE PLIERS-LONG, SMOOTH J
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Long Nose Smooth 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
Long Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic
Length
6.50" (165.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,07000 €68,07 €
563,09400 €315,47 €
1061,06600 €610,66 €
2558,48520 €1.462,13 €
Manufacturers Standard Package
Unit Price without VAT:68,07000 €
Unit Price with VAT:81,00330 €