



TMC4671-EVAL | |
|---|---|
DigiKey Part Number | 505-TMC4671-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC4671-EVAL |
Description | EVAL BOARD FOR TMC4671 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC4671 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TMC4671-EVAL Models |
Category | Utilized IC / Part TMC4671 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes Servo Controller |
Packaging Box | Secondary Attributes SPI/UART Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,22000 € | 80,22 € |
| Unit Price without VAT: | 80,22000 € |
|---|---|
| Unit Price with VAT: | 95,46180 € |












