
TMC-UPS-2A24V-A-EVAL | |
|---|---|
DigiKey Part Number | 505-TMC-UPS-2A24V-A-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC-UPS-2A24V-A-EVAL |
Description | POWER STAGE FOR TMC4671-EVAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,82000 € | 83,82 € |
| Unit Price without VAT: | 83,82000 € |
|---|---|
| Unit Price with VAT: | 99,74580 € |


