




FS10-250 | |
|---|---|
DigiKey Part Number | 237-1031-ND |
Manufacturer | |
Manufacturer Product Number | FS10-250 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS10-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.56mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,59200 € | 75,92 € |
| 25 | 7,28320 € | 182,08 € |
| 50 | 7,05640 € | 352,82 € |
| 100 | 6,83560 € | 683,56 € |
| 250 | 6,55300 € | 1.638,25 € |
| 500 | 6,34608 € | 3.173,04 € |
| 1.000 | 6,14499 € | 6.144,99 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |


