


FS10-250-C2 | |
|---|---|
DigiKey Part Number | 237-1569-ND |
Manufacturer | |
Manufacturer Product Number | FS10-250-C2 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS10-250-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.4VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 500mA, Series 250mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 4,35400 € | 43,54 € |
| 30 | 4,14400 € | 124,32 € |
| 50 | 4,04940 € | 202,47 € |
| 100 | 3,92400 € | 392,40 € |
| 250 | 3,76300 € | 940,75 € |
| 500 | 3,64508 € | 1.822,54 € |
| 1.000 | 3,53037 € | 3.530,37 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

