
FIT80-3 | |
|---|---|
DigiKey Part Number | 237-1198-ND |
Manufacturer | |
Manufacturer Product Number | FIT80-3 |
Description | FIXED IND 80.75UH 5.7A 44.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80.75 µH Unshielded Toroidal Inductor 5.7 A 44.8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT80-3 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 44.8mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.975" L x 0.625" W (24.76mm x 15.88mm) |
Inductance | Height - Seated (Max) 1.100" (27.94mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,68100 € | 26,81 € |
| 25 | 2,48040 € | 62,01 € |
| 50 | 2,33840 € | 116,92 € |
| 100 | 2,20500 € | 220,50 € |
| 250 | 2,04032 € | 510,08 € |
| 500 | 1,92412 € | 962,06 € |
| 1.000 | 1,81473 € | 1.814,73 € |
| 2.500 | 1,69980 € | 4.249,50 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


