
FIT68-5 | |
|---|---|
DigiKey Part Number | 237-1193-ND |
Manufacturer | |
Manufacturer Product Number | FIT68-5 |
Description | FIXED IND 33.15UH 5.7A 28.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.15 µH Unshielded Toroidal Inductor 5.7 A 28.8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT68-5 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 28.8mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.875" L x 0.475" W (22.22mm x 12.07mm) |
Inductance | Height - Seated (Max) 0.950" (24.13mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIT68-5-B | Triad Magnetics | 0 | FIT68-5-B-ND | 2,57000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |



