
FIRCH-5 | |
|---|---|
DigiKey Part Number | 237-1162-ND |
Manufacturer | |
Manufacturer Product Number | FIRCH-5 |
Description | FIXED IND 5.9UH 5.7A 18.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.9 µH Unshielded Drum Core, Wirewound Inductor 5.7 A 18.5mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIRCH-5 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.630" L x 0.465" W (16.00mm x 11.81mm) |
Tolerance ±15% | Height - Seated (Max) 1.050" (26.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIRCH-5-B | Triad Magnetics | 0 | FIRCH-5-B-ND | 2,51000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



