CME2425-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: 5,91000 €
Datasheet
9.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 319mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME2425-5

DigiKey Part Number
237-1224-ND
Manufacturer
Manufacturer Product Number
CME2425-5
Description
CMC 9.8MH 1A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.8 mH 2 Line Common Mode Choke Through Hole 1A DCR 319mOhm
Datasheet
 Datasheet
EDA/CAD Models
CME2425-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
319mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.050" L x 1.050" W (26.67mm x 26.67mm)
Number of Lines
2
Height (Max)
1.075" (27.31mm)
Inductance @ Frequency
9.8 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CME2425-5-BTriad Magnetics0CME2425-5-B-ND5,91000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,91000 €5,91 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €