9.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 319mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME2425-5-B

DigiKey Part Number
CME2425-5-B-ND
Manufacturer
Manufacturer Product Number
CME2425-5-B
Description
CMC 9.8MH 1A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 319mOhm
Datasheet
 Datasheet
EDA/CAD Models
CME2425-5-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9.8 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
319mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 80°C
Ratings
-
Approval Agency
CSA, IEC, UL, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.050" L x 1.050" W (26.67mm x 26.67mm)
Height (Max)
1.075" (27.31mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,22000 €6,22 €
Manufacturers Standard Package
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €