CME2425-3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: 5,91000 €
Datasheet
3.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 127mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME2425-3

DigiKey Part Number
237-1222-ND
Manufacturer
Manufacturer Product Number
CME2425-3
Description
CMC 3.8MH 1.6A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.8 mH 2 Line Common Mode Choke Through Hole 1.6A DCR 127mOhm
Datasheet
 Datasheet
EDA/CAD Models
CME2425-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
127mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 80°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.050" L x 1.050" W (26.67mm x 26.67mm)
Number of Lines
2
Height (Max)
1.075" (27.31mm)
Inductance @ Frequency
3.8 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CME2425-3-BTriad Magnetics0CME2425-3-B-ND5,91000 €Direct
Available To Order
Factory Stock: 79
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,91000 €5,91 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €