
CME2425-3-B | |
|---|---|
DigiKey Part Number | CME2425-3-B-ND |
Manufacturer | |
Manufacturer Product Number | CME2425-3-B |
Description | CMC 3.8MH 1.6A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 127mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CME2425-3-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.8 mH @ 10 kHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 127mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 80°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.050" L x 1.050" W (26.67mm x 26.67mm) | |
Height (Max) | 1.075" (27.31mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

