
TEM0007-01-CBD11-A | |
|---|---|
DigiKey Part Number | 1686-TEM0007-01-CBD11-A-ND |
Manufacturer | |
Manufacturer Product Number | TEM0007-01-CBD11-A |
Description | MICROCHIP POLARFIRE SOC FPGA 95T |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PolarFire® Embedded Module 1GB 64MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | - | |
Co-Processor | - | |
Speed | - | |
Flash Size | 64MB | |
RAM Size | 1GB | |
Connector Type | B2B | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,75000 € | 305,75 € |
| Unit Price without VAT: | 305,75000 € |
|---|---|
| Unit Price with VAT: | 363,84250 € |


