
TEB2000-01-T001 | |
|---|---|
DigiKey Part Number | 1686-TEB2000-01-T001-ND |
Manufacturer | |
Manufacturer Product Number | TEB2000-01-T001 |
Description | CARRIER BOARD FOR TEM0007 MICROC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TEM0007 PolarFire® FPGA Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | - | |
Contents | Board(s) | |
Utilized IC / Part | TEM0007 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,72000 € | 170,72 € |
| Unit Price without VAT: | 170,72000 € |
|---|---|
| Unit Price with VAT: | 203,15680 € |



