
TE0820-05-2AI81MA | |
|---|---|
DigiKey Part Number | 1686-TE0820-05-2AI81MA-ND |
Manufacturer | |
Manufacturer Product Number | TE0820-05-2AI81MA |
Description | MPSOC MODULE WITH XILINX ZYNQ UL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module Zynq UltraScale+ XCZU2CG-1SFVC784I 2GB 128MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Zynq UltraScale+ XCZU2CG-1SFVC784I | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 2GB | |
Connector Type | 2 x 100 Pin | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,57000 € | 357,57 € |
| Unit Price without VAT: | 357,57000 € |
|---|---|
| Unit Price with VAT: | 425,50830 € |






