
CR00140-02-K0C | |
|---|---|
DigiKey Part Number | 1686-CR00140-02-K0C-ND |
Manufacturer | |
Manufacturer Product Number | CR00140-02-K0C |
Description | EVAL BOARD FOR TE0820-05-2AE81MA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | TE0820-05-2AE81MA, XCZU2CG Zynq® UltraScale+™ Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TE0820-05-2AE81MA, XCZU2CG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,47000 € | 798,47 € |
| Unit Price without VAT: | 798,47000 € |
|---|---|
| Unit Price with VAT: | 950,17930 € |




