
LTC455DU-TR | |
|---|---|
DigiKey Part Number | 2492-LTC455DU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC455DU-TR |
Description | CER FILTER 455KHZ AM |
Customer Reference | |
Detailed Description | 455kHz Center AM Ceramic Filter 20 kHz 1.5kOhm 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transko Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 455kHz Center | |
Impedance | 1.5kOhm | |
Bandwidth | 20 kHz | |
Insertion Loss | 4dB | |
Filter Type | AM | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.276" W (6.00mm x 7.00mm) | |
Height (Max) | 0.165" (4.20mm) |










