
TXM 100-124 | |
|---|---|
DigiKey Part Number | TXM100-124-ND |
Manufacturer | |
Manufacturer Product Number | TXM 100-124 |
Description | AC/DC CONVERTER 24V 108W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 100-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.87" W x 1.14" H (129.0mm x 98.3mm x 29.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 € | 64,86 € |
| 5 | 62,61000 € | 313,05 € |
| 10 | 60,35500 € | 603,55 € |
| 25 | 58,40320 € | 1.460,08 € |
| 50 | 57,34960 € | 2.867,48 € |
| Unit Price without VAT: | 64,86000 € |
|---|---|
| Unit Price with VAT: | 77,18340 € |











