
790-100 | |
|---|---|
DigiKey Part Number | 2946-790-100-ND |
Manufacturer | |
Manufacturer Product Number | 790-100 |
Description | ISOLATED MOUNTING CARRIER; FOR B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Isolated Mounting Carrier For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 790-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated Mounting Carrier | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 4,86000 € | 48,60 € |
| 25 | 4,28040 € | 107,01 € |
| 50 | 3,92640 € | 196,32 € |
| 100 | 3,63760 € | 363,76 € |
| 250 | 3,34164 € | 835,41 € |
| 500 | 3,17130 € | 1.585,65 € |
| 1.000 | 3,03793 € | 3.037,93 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |











