Similar



TRN 1-1222 | |
|---|---|
DigiKey Part Number | TRN1-1222-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-1222 |
Description | DC DC CONVERTER +/-12V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-1222 Models |
Category | Current - Output (Max) 45mA, 45mA |
Mfr | Power (Watts) 1.1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSO-1212D/H2 | Recom Power | 0 | RSO-1212D/H2-ND | 18,14773 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 5 | 9,66600 € | 48,33 € |
| 10 | 9,51000 € | 95,10 € |
| 30 | 9,26633 € | 277,99 € |
| 50 | 9,15520 € | 457,76 € |
| 100 | 9,00640 € | 900,64 € |
| 250 | 8,81308 € | 2.203,27 € |
| 500 | 8,66934 € | 4.334,67 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |



