6.8 µH Unshielded Inductor 1 A 300mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-145

DigiKey Part Number
TCK-145-ND
Manufacturer
Manufacturer Product Number
TCK-145
Description
FIXED IND 6.8UH 1A 300 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 1 A 300mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.177" L x 0.158" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,35000 €2,35 €
52,17000 €10,85 €
102,09600 €20,96 €
301,98367 €59,51 €
501,93360 €96,68 €
1001,86740 €186,74 €
2501,78352 €445,88 €
5001,72254 €861,27 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €