Similar




TPP 65-105 | |
|---|---|
DigiKey Part Number | TPP65-105-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-105 |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,33000 € | 63,33 € |
| 5 | 60,31200 € | 301,56 € |
| 10 | 59,06000 € | 590,60 € |
| 25 | 57,44320 € | 1.436,08 € |
| 50 | 56,24960 € | 2.812,48 € |
| 100 | 55,08090 € | 5.508,09 € |
| Unit Price without VAT: | 63,33000 € |
|---|---|
| Unit Price with VAT: | 75,36270 € |


