50W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : 11,73000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial), Medical | 4 kV | 79% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
359 In Stock | 1 : 12,49000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 84.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
614 In Stock | 1 : 14,27000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
0 In Stock 130 Marketplace Check Lead Time | 1 : 15,70000 € Box 1 : 14,94000 € Bulk | Bulk Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | -12V | - | - | - | 4 A | 2 A | 500 mA | - | - | - | 50W | ITE (Commercial) | 3 kV | 77% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
112 In Stock | 1 : 14,94000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 15V | -15V | - | - | - | 4 A | 1.5 A | 500 mA | - | - | - | 50W | ITE (Commercial), Medical | 4 kV | 79% | -20°C ~ 65°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
920 In Stock | 1 : 20,23000 € Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
456 In Stock | 1 : 20,58000 € Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
210 In Stock | 1 : 24,99000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm) | CB | 62368-1 | |||
113 In Stock | 1 : 31,38000 € Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.20" L x 3.23" W x 1.34" H (81.5mm x 82.0mm x 34.0mm) | CE | - | |||
389 In Stock | 1 : 38,68000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
230 In Stock | 1 : 38,68000 € Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.1 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
27 In Stock | 1 : 75,52000 € Box | Box | Last Time Buy | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
562 In Stock | 1 : 79,48000 € Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 50W | Industrial, ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | - | |||
454 In Stock | 1 : 79,48000 € Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | Industrial, ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | - | |||
54 In Stock | 1 : 79,48000 € Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | Industrial, ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.24" W x 3.23" H (119.9mm x 31.5mm x 82.0mm) | CE | - | |||
623 In Stock | 1 : 13,02000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
236 In Stock | 1 : 13,97000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 140 ~ 340 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 85% | -30°C ~ 70°C | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, cURus | 62368-1 | |||
108 In Stock | 1 : 24,99000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.1 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm) | CB | 62368-1 | |||
80 In Stock | 1 : 43,14000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 4.17 A | - | - | - | - | - | 50W | Household Appliances, ITE (Commercial) | 6 kV | 87% | -30°C ~ 80°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
127 In Stock | 1 : 56,66000 € Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 2.1 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm) | CE | - | |||
593 In Stock | 1 : 79,48000 € Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 4.3 A | - | - | - | - | - | 50W | Industrial, ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.72" L x 1.04" W x 3.23" H (119.9mm x 26.4mm x 82.0mm) | CE | - | |||
24 In Stock 500 Marketplace | 1 : 13,69000 € Tray 1 : 12,49000 € Bulk | Bulk Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | Medical | 4 kV | 84% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
105 In Stock | 1 : 13,89000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | Household Appliances, ITE (Commercial) | 3.75 kV | 86% | -30°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cTUVus, TUV | - | |||
12 In Stock 2.400 Marketplace | 1 : 14,94000 € Box 1 : 14,18000 € Bulk | Bulk Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 7.68" L x 2.17" W x 0.91" H (195.0mm x 55.0mm x 23.0mm) | CB, CE, cURus, TUV | - | |||
198 In Stock | 1 : 19,24000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 27.6V | - | - | - | - | - | 1.8 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | CB, CE, cURus | - |