Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPI 50A-J – Compact open frame AC/DC power supplies for industrial applications

TPI 50-148A-J

DigiKey Part Number
1951-TPI50-148A-J-ND
Manufacturer
Manufacturer Product Number
TPI 50-148A-J
Description
AC/DC CONVERTER 48V 50W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 50-148A-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.045 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
92%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.50" W x 1.30" H (76.2mm x 38.1mm x 33.0mm)
Approval Agency
CB, CE, cULus, cURus
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,86000 €34,86 €
533,83200 €169,16 €
1032,80300 €328,03 €
2531,78400 €794,60 €
5030,75640 €1.537,82 €
10029,72860 €2.972,86 €
25029,01176 €7.252,94 €
Manufacturers Standard Package
Unit Price without VAT:34,86000 €
Unit Price with VAT:41,48340 €