TMR 3-2421WIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 3-2421WIR
TMR-3WIR
TMR-3WIR
E-gnition Hamburg team

TMR 3-2421WIR

DigiKey Part Number
1951-1992-ND
Manufacturer
Manufacturer Product Number
TMR 3-2421WIR
Description
DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-2421WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,18000 €24,18 €
523,69600 €118,48 €
1023,20800 €232,08 €
3022,30067 €669,02 €
5021,75660 €1.087,83 €
10019,94270 €1.994,27 €
25018,76380 €4.690,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,18000 €
Unit Price with VAT:28,77420 €