


TEN 5-2422WI | |
|---|---|
DigiKey Part Number | 1951-2561-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-2422WI |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-2422WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,54000 € | 26,54 € |
| 5 | 25,55400 € | 127,77 € |
| 10 | 25,14100 € | 251,41 € |
| 30 | 24,49633 € | 734,89 € |
| 50 | 24,20220 € | 1.210,11 € |
| 100 | 23,80790 € | 2.380,79 € |
| 250 | 23,29592 € | 5.823,98 € |
| Unit Price without VAT: | 26,54000 € |
|---|---|
| Unit Price with VAT: | 31,58260 € |

