
TMPW 50-112-J | |
|---|---|
DigiKey Part Number | 1951-TMPW50-112-J-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 50-112-J |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 50-112-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 250 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.167 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm) | |
Approval Agency | CB, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 € | 37,45 € |
| 5 | 36,16400 € | 180,82 € |
| 10 | 34,87600 € | 348,76 € |
| 30 | 33,19200 € | 995,76 € |
| 50 | 32,63060 € | 1.631,53 € |
| 100 | 31,83590 € | 3.183,59 € |
| Unit Price without VAT: | 37,45000 € |
|---|---|
| Unit Price with VAT: | 44,56550 € |

