
TMPW 10-105-T | |
|---|---|
DigiKey Part Number | 1951-TMPW10-105-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 10-105-T |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 10-105-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 5 | 19,89400 € | 99,47 € |
| 10 | 19,49400 € | 194,94 € |
| 25 | 19,19160 € | 479,79 € |
| 50 | 18,27580 € | 913,79 € |
| 100 | 16,75580 € | 1.675,58 € |
| 250 | 16,44484 € | 4.111,21 € |
| 500 | 16,20304 € | 8.101,52 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |








