
TML 20205C | |
|---|---|
DigiKey Part Number | TML20205C-ND |
Manufacturer | |
Manufacturer Product Number | TML 20205C |
Description | AC/DC CONVERTER 5V -5V 20W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 20205C Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 100 ~ 375 VDC | Size / Dimension 3.78" L x 2.15" W x 1.09" H (96.0mm x 54.6mm x 27.7mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus |
Voltage - Output 2 -5V | Minimum Load Required No |
Current - Output 1 2 A | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,43000 € | 58,43 € |
| 5 | 55,64800 € | 278,24 € |
| 10 | 54,49100 € | 544,91 € |
| 25 | 53,00000 € | 1.325,00 € |
| 50 | 51,89880 € | 2.594,94 € |
| 100 | 50,82030 € | 5.082,03 € |
| Unit Price without VAT: | 58,43000 € |
|---|---|
| Unit Price with VAT: | 69,53170 € |




