



TMPS 10-112 | |
|---|---|
DigiKey Part Number | 1951-3266-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 10-112 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 830mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 10-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,50000 € | 23,50 € |
| 5 | 22,63000 € | 113,15 € |
| 10 | 22,26400 € | 222,64 € |
| 25 | 21,78720 € | 544,68 € |
| 50 | 21,43300 € | 1.071,65 € |
| 100 | 21,08400 € | 2.108,40 € |
| 250 | 20,63076 € | 5.157,69 € |
| Unit Price without VAT: | 23,50000 € |
|---|---|
| Unit Price with VAT: | 27,96500 € |






