


R-78AA5.0-1.0SMD | |
|---|---|
DigiKey Part Number | 945-3274-ND |
Manufacturer | |
Manufacturer Product Number | R-78AA5.0-1.0SMD |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA5.0-1.0SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 5 | 8,84200 € | 44,21 € |
| 10 | 8,70000 € | 87,00 € |
| 25 | 8,51360 € | 212,84 € |
| 50 | 8,37540 € | 418,77 € |
| 100 | 8,23930 € | 823,93 € |
| 250 | 8,06244 € | 2.015,61 € |
| 500 | 7,93098 € | 3.965,49 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |











