Similar

TML 30512C | |
|---|---|
DigiKey Part Number | 1951-TML30512C-ND |
Manufacturer | |
Manufacturer Product Number | TML 30512C |
Description | AC/DC CONVERTER 5V 12V -12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 630 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 80% |
Type Enclosed | Operating Temperature -25°C ~ 60°C (With Derating) |
Number of Outputs 3 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC, 100 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.41" L x 2.55" W x 1.22" H (112.0mm x 64.8mm x 31.0mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus |
Voltage - Output 3 -12V | Standard Number 60950-1 |
Current - Output 1 3 A | Minimum Load Required No |
Current - Output 2 630 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP 30512C | Traco Power | 3 | 1951-3176-ND | 74,77000 € | Similar |


