Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 30512C

DigiKey Part Number
1951-3176-ND
Manufacturer
Manufacturer Product Number
TMP 30512C
Description
AC/DC CONVERTER 5V 12V -12V 29W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 30512C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
600 mA
Current - Output 3
600 mA
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,72000 €75,72 €
572,11000 €360,55 €
1070,61100 €706,11 €
2568,67880 €1.716,97 €
5067,25160 €3.362,58 €
10065,85430 €6.585,43 €
Manufacturers Standard Package
Unit Price without VAT:75,72000 €
Unit Price with VAT:90,10680 €