
TML 30512 | |
|---|---|
DigiKey Part Number | 1951-TML30512-ND |
Manufacturer | |
Manufacturer Product Number | TML 30512 |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 3A, 630mA, 630mA 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 60°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 3 | Package / Case 7-DIP Module |
Voltage - Input 90 ~ 264 VAC, 100 ~ 370 VDC | Size / Dimension 3.50" L x 2.50" W x 0.98" H (88.9mm x 63.5mm x 25.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output (Max) 3A, 630mA, 630mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP 30512 | Traco Power | 3 | 1951-1169-ND | 65,05000 € | Similar |


