
TMP 30512 | |
|---|---|
DigiKey Part Number | 1951-1169-ND |
Manufacturer | |
Manufacturer Product Number | TMP 30512 |
Description | AC/DC CONVERTER 5V +/-12V 29W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 3A, 600mA, 600mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMP 30512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A, 600mA, 600mA | |
Power (Watts) | 29 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP, Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.85" H (88.9mm x 63.5mm x 21.7mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 1%, 3% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,87000 € | 65,87 € |
| 5 | 62,73400 € | 313,67 € |
| 10 | 61,43000 € | 614,30 € |
| 25 | 59,74920 € | 1.493,73 € |
| 50 | 58,50780 € | 2.925,39 € |
| 100 | 57,29200 € | 5.729,20 € |
| Unit Price without VAT: | 65,87000 € |
|---|---|
| Unit Price with VAT: | 78,38530 € |

