Parametric Equivalent

TML 30205 | |
|---|---|
DigiKey Part Number | 1951-TML30205-ND |
Manufacturer | |
Manufacturer Product Number | TML 30205 |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 3A, 3A 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 30205 Models |
Category | Power (Watts) 30 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -25°C ~ 60°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input 90 ~ 264 VAC, 100 ~ 370 VDC | Size / Dimension 3.50" L x 2.50" W x 0.98" H (88.9mm x 63.5mm x 25.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output (Max) 3A, 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AME40-5DCJZ | DComponents | 0 | 2721-AME40-5DCJZ-ND | 0,00000 € | Parametric Equivalent |


