
AME40-5DCJZ | |
|---|---|
DigiKey Part Number | 2721-AME40-5DCJZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME40-5DCJZ |
Description | AC/DC CONVERTER 5V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 4A, 4A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer aimtec | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 5 Leads |
Number of Outputs 2 | Size / Dimension 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 4A, 4A | Load Regulation ±1% |
Power (Watts) 40 W | Base Product Number |

