Similar
Similar

TML 10112 | |
|---|---|
DigiKey Part Number | 1951-TML10112-ND |
Manufacturer | |
Manufacturer Product Number | TML 10112 |
Description | AC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 833mA 90 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.52" L x 1.77" W x 0.81" H (64.0mm x 45.0mm x 20.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - |



