Similar
Similar

TML 05115 | |
|---|---|
DigiKey Part Number | 1951-TML05115-ND |
Manufacturer | |
Manufacturer Product Number | TML 05115 |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 333mA 90 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 85 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.17" L x 1.77" W x 0.81" H (55.0mm x 45.0mm x 20.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - |



