
TMLM 04115 | |
|---|---|
DigiKey Part Number | 1951-1286-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 04115 |
Description | AC/DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 267mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 04115 Models |
Category | Applications ITE (Commercial) |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 60°C (With Derating) |
Packaging Box | Efficiency 74% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Line Regulation 0.3% |
Current - Output (Max) 267mA | Load Regulation ±0.5% |
Power (Watts) 4 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 5 | 15,34200 € | 76,71 € |
| 10 | 15,02400 € | 150,24 € |
| 25 | 14,61240 € | 365,31 € |
| 50 | 14,30900 € | 715,45 € |
| 100 | 14,01170 € | 1.401,17 € |
| 250 | 13,62808 € | 3.407,02 € |
| 500 | 13,34500 € | 6.672,50 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |

