TIS 75-148 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 11
Unit Price: 96,95000 €
Datasheet

Similar


Traco Power
In Stock: 0
Unit Price: 125,10000 €
Datasheet

Similar


Traco Power
In Stock: 11
Unit Price: 128,01000 €
Datasheet
AC DIN Rail Power Supply 1 Output 48V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS 75-148

DigiKey Part Number
TIS75-148-ND
Manufacturer
Manufacturer Product Number
TIS 75-148
Description
AC/DC DIN RAIL SUPPLY 48V 72W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 1.5A
Datasheet
 Datasheet
EDA/CAD Models
TIS 75-148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
93 ~ 132 VAC, 187 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.5A
Power (Watts)
72W
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
3.54" L x 2.23" W x 4.51" H (89.9mm x 56.6mm x 114.6mm)
Approval Agency
CB, CE, cCSAus, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes