Similar

TSP 090-148 | |
|---|---|
DigiKey Part Number | 1951-1108-ND |
Manufacturer | |
Manufacturer Product Number | TSP 090-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 96W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 090-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 96W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Remote On/Off, Universal Input | |
Size / Dimension | 4.33" L x 1.38" W x 4.33" H (110.0mm x 35.1mm x 110.0mm) | |
Approval Agency | CB, CE, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,10000 € | 125,10 € |
| 10 | 109,95200 € | 1.099,52 € |
| 25 | 104,44680 € | 2.611,17 € |
| 50 | 100,46720 € | 5.023,36 € |
| Unit Price without VAT: | 125,10000 € |
|---|---|
| Unit Price with VAT: | 148,86900 € |














