

THN 20-4822WIR | |
---|---|
DigiKey Part Number | 1951-THN20-4822WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4822WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4822WIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,87000 € | 56,87 € |
5 | 55,28600 € | 276,43 € |
10 | 53,69800 € | 536,98 € |
30 | 47,73200 € | 1.431,96 € |
50 | 46,02940 € | 2.301,47 € |
100 | 45,31770 € | 4.531,77 € |
Unit Price without VAT: | 56,87000 € |
---|---|
Unit Price with VAT: | 67,67530 € |