Image for TX102/66/15-4C65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX102/66/15-4C65

DigiKey Part Number
1779-1694-ND
Manufacturer
Manufacturer Product Number
TX102/66/15-4C65
Description
FERRITE CORE TOROID 4C65
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 4C65 Ferrite Core Toroid Type Length Width 4.031" (102.40mm) Diameter 0.602" (15.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Material
4C65
Diameter
4.031" (102.40mm)
Tolerance
-
Gap
-
Finish
Epoxy
Height
0.602" (15.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,36000 €73,36 €
1659,29563 €948,73 €
Manufacturers Standard Package
Unit Price without VAT:73,36000 €
Unit Price with VAT:87,29840 €