Similar





THM 30-2421 | |
|---|---|
DigiKey Part Number | 1951-1679-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-2421 |
Description | DC DC CONVERTER +/-5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 3A, 3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-2421 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 3A, 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-2405DZ | Recom Power | 17 | 945-REC30K-2405DZ-ND | 527,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,81000 € | 82,81 € |
| 5 | 79,71800 € | 398,59 € |
| 10 | 78,42400 € | 784,24 € |
| 30 | 76,41000 € | 2.292,30 € |
| 50 | 75,49000 € | 3.774,50 € |
| 100 | 74,25810 € | 7.425,81 € |
| Unit Price without VAT: | 82,81000 € |
|---|---|
| Unit Price with VAT: | 98,54390 € |



